- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF46J11-I/PT
Microchip Technology
PIC18LF46J11-I/PT
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Search Keywords: PIC18LF46J11IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18LF46J11-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 64 KB |
| RAM Size: | 3776 B |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC18LF46J11-I/PT RoHS compliant?
Yes, PIC18LF46J11-I/PT is RoHS compliant.
What is the lead time for PIC18LF46J11-I/PT?
The standard lead time for PIC18LF46J11-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,080
can ship
MOQ for out of Stock Qty:
80
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
80
$5.84
160
$4.38
240
$4.09
320 +
$4.01
Click for Quote
Log in
to unlock special pricing