Available Replacements
Alternative Packaging
PIC18LF4620T-I/PT PIC18LF4620T-I/PT Microchip Technology
PIC18LF4620T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF4620-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz – Flash 64 KB – SRAM 3968 bytes – EEPROM 1024 bytes - I/O: 36 – A/D: 10 bit with 13 channels – 04 Timers – MSSP – 01
Search Keywords: PIC18LF4620IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF4620-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Program Memory Type:
    Flash
  • RAM Size:
    3968 B
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF4620-I/PT RoHS compliant?
Yes, PIC18LF4620-I/PT is RoHS compliant.
What is the lead time for PIC18LF4620-I/PT?
The standard lead time for PIC18LF4620-I/PT is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.38
25
$10.15
50
$9.59
160
$9.08
320
$9.06
640
$9.04
1,120 +
$9.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!