- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF4620-I/P
Microchip Technology
PIC18LF4620-I/P
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC18LF4620IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF4620-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
RAM Size:3968 B
Product Guides
+
Frequently Asked Questions
Is PIC18LF4620-I/P RoHS compliant?
Yes, PIC18LF4620-I/P is RoHS compliant.
What is the lead time for PIC18LF4620-I/P?
The standard lead time for PIC18LF4620-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Manufacturer Stock:
1,193
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
4 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$13.99
10
$13.96
18
$13.92
35
$10.74
53
$9.93
70 +
$9.73
Click for Quote
Log in
to unlock special pricing