Available Replacements
Alternative Packaging
PIC18LF45K50T-I/MV PIC18LF45K50T-I/MV Microchip Technology
PIC18LF45K50T-I/MV

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF45K50-I/MV

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC18LF45K50IMV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF45K50-I/MV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
Program Memory Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF45K50-I/MV RoHS compliant?
Yes, PIC18LF45K50-I/MV is RoHS compliant.
What is the lead time for PIC18LF45K50-I/MV?
The standard lead time for PIC18LF45K50-I/MV is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
Manufacturer Stock:
2,955 can ship
Minimum Order Quantity:
73
Order Increment:
73
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
73
$2.61
146
$2.56
292
$2.54
511
$2.48
1,022
$2.47
2,555
$2.46
5,037
$2.45
7,519 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!