- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF45K22-I/MV
Microchip Technology
PIC18LF45K22-I/MV
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC18LF45K22IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF45K22-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
RAM Size:1.5 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is PIC18LF45K22-I/MV RoHS compliant?
Yes, PIC18LF45K22-I/MV is RoHS compliant.
What is the lead time for PIC18LF45K22-I/MV?
The standard lead time for PIC18LF45K22-I/MV is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,168
can ship
MOQ for out of Stock Qty:
73
Order Increment:
73
7 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
73
$4.24
146
$3.18
219
$2.97
292 +
$2.91
Click for Quote
Log in
to unlock special pricing