Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF452-I/P

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC18LF452IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF452-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Type:
    Flash
  • RAM Size:
    1.5 KB
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    34
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF452-I/P RoHS compliant?
Yes, PIC18LF452-I/P is RoHS compliant.
What is the lead time for PIC18LF452-I/P?
The standard lead time for PIC18LF452-I/P is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,311 can ship
MOQ for out of Stock Qty:
20
Order Increment:
10
4 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$13.88
40
$10.41
60
$9.72
80 +
$9.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!