- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF452-I/L
Microchip Technology
PIC18LF452-I/L
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF452-I/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Program Memory Size:32 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:1.5 KB
-
Number of Programmable I/Os:34
-
Program Memory Type:Flash