Available Replacements
Alternative Packaging
PIC18LF4520T-I/PT
PIC18LF4520T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

VIEW PRODUCT
Image is representational - see mfr. specs

PIC18LF4520-I/PT

Microchip Technology

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz – Flash 32 KB – SRAM 1536 bytes – EEPROM 256 bytes - I/O: 36 – A/D: 10 bit with 13 channels – 04 Timers – MSSP – 01 x
Search Keywords: PIC18LF4520IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF4520-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    1.5 KB
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
On Order:
480   can ship 6/22/26
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
5
6 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.95
25
$6.63
50
$6.56
160
$6.50
320
$6.48
640
$6.47
1,120 +
$6.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!