- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF44K22-I/MV
Microchip Technology
PIC18LF44K22-I/MV
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC18LF44K22IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF44K22-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Program Memory Size:16 KB
-
RAM Size:768 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18LF44K22-I/MV RoHS compliant?
Yes, PIC18LF44K22-I/MV is RoHS compliant.
What is the lead time for PIC18LF44K22-I/MV?
The standard lead time for PIC18LF44K22-I/MV is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,336
can ship
MOQ for out of Stock Qty:
73
Order Increment:
73
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
73
$3.94
146
$2.96
219
$2.76
292 +
$2.70
Click for Quote
Log in
to unlock special pricing