Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF4431-I/PT

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC18LF4431IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF4431-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Number of Programmable I/Os:
    36
  • RAM Size:
    768 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    16 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF4431-I/PT RoHS compliant?
Yes, PIC18LF4431-I/PT is RoHS compliant.
What is the lead time for PIC18LF4431-I/PT?
The standard lead time for PIC18LF4431-I/PT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 can ship
MOQ for out of Stock Qty:
40
21 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.518
40
$11.380
80
$8.540
120
$7.970
160 +
$7.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!