Available Replacements
Alternative Packaging
PIC18LF26K22T-I/SS PIC18LF26K22T-I/SS Microchip Technology
PIC18LF26K22T-I/SS

Microchip Technology

In Stock: 1,475

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF26K22-I/SS

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC18LF26K22ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF26K22-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
  • RAM Size:
    3896 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF26K22-I/SS RoHS compliant?
Yes, PIC18LF26K22-I/SS is RoHS compliant.
What is the lead time for PIC18LF26K22-I/SS?
The standard lead time for PIC18LF26K22-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately
Manufacturer Stock:
445 can ship
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$2.48
94
$2.47
141
$2.43
282
$2.42
517
$2.36
1,034
$2.35
2,538
$2.34
5,029 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!