- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF2620-I/SP
Microchip Technology
PIC18LF2620-I/SP
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18LF2620ISP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18LF2620-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| Number of Programmable I/Os: | 25 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Program Memory Size: | 64 KB |
| RAM Size: | 3968 B |
Product Guides
+
Frequently Asked Questions
Is PIC18LF2620-I/SP RoHS compliant?
Yes, PIC18LF2620-I/SP is RoHS compliant.
What is the lead time for PIC18LF2620-I/SP?
The standard lead time for PIC18LF2620-I/SP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
5
$13.73
10
$13.69
19
$13.66
38
$10.24
57
$9.56
75 +
$9.37
Click for Quote
Log in
to unlock special pricing