- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K83-I/ML
Microchip Technology
PIC18LF25K83-I/ML
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, QFN-28, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, QFN-28, RoHS
Search Keywords: PIC18LF25K83IML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18LF25K83-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
61 |
Product Guides
+
Frequently Asked Questions
Is PIC18LF25K83-I/ML RoHS compliant?
Yes, PIC18LF25K83-I/ML is RoHS compliant.
What is the lead time for PIC18LF25K83-I/ML?
The standard lead time for PIC18LF25K83-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,423
can ship
MOQ for out of Stock Qty:
92
5 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
92
$2.96
183
$2.23
275
$2.08
366 +
$2.04
Click for Quote
Log in
to unlock special pricing