- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K80-I/SS
Microchip Technology
PIC18LF25K80-I/SS
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC18LF25K80ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF25K80-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
RAM Size:3648 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:24
Product Guides
+
Frequently Asked Questions
Is PIC18LF25K80-I/SS RoHS compliant?
Yes, PIC18LF25K80-I/SS is RoHS compliant.
What is the lead time for PIC18LF25K80-I/SS?
The standard lead time for PIC18LF25K80-I/SS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
470
can ship
MOQ for out of Stock Qty:
59
7 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
59
$4.30
118
$3.23
177
$3.01
235 +
$2.95
Click for Quote
Log in
to unlock special pricing