- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K80-I/MM
Microchip Technology
PIC18LF25K80-I/MM
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN-S EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN-S EP Tube
Search Keywords: PIC18LF25K80IMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF25K80-I/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:24
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:3648 B
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is PIC18LF25K80-I/MM RoHS compliant?
Yes, PIC18LF25K80-I/MM is RoHS compliant.
What is the lead time for PIC18LF25K80-I/MM?
The standard lead time for PIC18LF25K80-I/MM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
468
can ship
MOQ for out of Stock Qty:
61
Order Increment:
61
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
61
$4.54
122
$3.40
183
$3.18
244 +
$3.11
Click for Quote
Log in
to unlock special pricing