- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K50-I/SS
Microchip Technology
PIC18LF25K50-I/SS
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC18LF25K50ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF25K50-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Size:32 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18LF25K50-I/SS RoHS compliant?
Yes, PIC18LF25K50-I/SS is RoHS compliant.
What is the lead time for PIC18LF25K50-I/SS?
The standard lead time for PIC18LF25K50-I/SS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
20 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
47
$2.34
94
$2.31
282
$2.25
517
$2.20
1,034
$2.19
2,538
$2.18
5,029
$2.17
7,520 +
$2.16
Click for Quote
Log in
to unlock special pricing