- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K50-I/ML
Microchip Technology
PIC18LF25K50-I/ML
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC18LF25K50IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF25K50-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Size:32 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18LF25K50-I/ML RoHS compliant?
Yes, PIC18LF25K50-I/ML is RoHS compliant.
What is the lead time for PIC18LF25K50-I/ML?
The standard lead time for PIC18LF25K50-I/ML is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Ships today, if you order in
Manufacturer Stock:
3,190
can ship
Minimum Order Quantity:
61
Order Increment:
61
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
61
$2.41
122
$2.37
305
$2.35
549
$2.30
1,037
$2.29
2,501
$2.28
5,002
$2.27
7,503 +
$2.26
Click for Quote
Log in
to unlock special pricing