- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K42-I/SP
Microchip Technology
PIC18LF25K42-I/SP
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
Search Keywords: PIC18LF25K42ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF25K42-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
15 -
ADC Resolution:12 bit
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:25
Product Guides
+
Frequently Asked Questions
Is PIC18LF25K42-I/SP RoHS compliant?
Yes, PIC18LF25K42-I/SP is RoHS compliant.
What is the lead time for PIC18LF25K42-I/SP?
The standard lead time for PIC18LF25K42-I/SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
MOQ for out of Stock Qty:
79
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
79
$3.30
158
$2.48
237
$2.32
315 +
$2.27
Click for Quote
Log in
to unlock special pricing