- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF25K42-E/SO
PIC18LF25K42-E/SO
Microchip Technology
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC18LF25K42ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF25K42-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:25
-
ADC Resolution:12 bit
-
Program Memory Size:32 KB
-
RAM Size:2 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
95
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$3.036
95
$2.760
189
$2.080
284
$1.940
378 +
$1.900
Click for Quote
Log in
to unlock special pricing