Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF25K22-I/SS

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC18LF25K22ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF25K22-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Program Memory Size:
    32 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • RAM Size:
    1.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF25K22-I/SS RoHS compliant?
Yes, PIC18LF25K22-I/SS is RoHS compliant.
What is the lead time for PIC18LF25K22-I/SS?
The standard lead time for PIC18LF25K22-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,306 can ship
MOQ for out of Stock Qty:
71
4 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
71
$3.65
141
$2.76
212
$2.57
282 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!