Available Replacements
Alternative Packaging
PIC18LF25K22T-I/ML PIC18LF25K22T-I/ML Microchip Technology
PIC18LF25K22T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF25K22-I/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC18LF25K22IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF25K22-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Size: 32 KB
Number of Programmable I/Os: 25
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF25K22-I/ML RoHS compliant?
Yes, PIC18LF25K22-I/ML is RoHS compliant.
What is the lead time for PIC18LF25K22-I/ML?
The standard lead time for PIC18LF25K22-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Ships today, if you order in
Manufacturer Stock:
1,792 can ship
Minimum Order Quantity:
61
Order Increment:
61
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$2.26
122
$2.25
305
$2.21
549
$2.15
1,037
$2.14
2,501
$2.13
5,002
$2.12
7,503 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!