- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF252-I/SP
Microchip Technology
PIC18LF252-I/SP
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18LF252ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF252-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:23
-
RAM Size:1.5 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18LF252-I/SP RoHS compliant?
Yes, PIC18LF252-I/SP is RoHS compliant.
What is the lead time for PIC18LF252-I/SP?
The standard lead time for PIC18LF252-I/SP is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
576
can ship
MOQ for out of Stock Qty:
23
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
23
$12.29
45
$9.42
68
$8.73
90 +
$8.55
Click for Quote
Log in
to unlock special pricing