Available Replacements
Alternative Packaging
PIC18LF2525T-I/SO PIC18LF2525T-I/SO Microchip Technology
PIC18LF2525T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF2525-I/SO

MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18LF2525ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF2525-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 48 KB
Number of Programmable I/Os: 25
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 3968 B
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF2525-I/SO RoHS compliant?
Yes, PIC18LF2525-I/SO is RoHS compliant.
What is the lead time for PIC18LF2525-I/SO?
The standard lead time for PIC18LF2525-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Ships today, if you order in
Manufacturer Stock:
5,180 can ship
Minimum Order Quantity:
27
Order Increment:
27
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$6.49
54
$6.41
108
$6.33
270
$6.22
513
$6.21
1,026
$6.19
2,511 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!