Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF2520-I/ML

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: QFN 28 – Sp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: QFN 28 – Speed 40 MHz – Flash 32 KB – SRAM 1536 bytes – EEPROM 256 bytes - I/O: 25 – A/D: 10 bit with 10 channels – 04 Timers – MSSP – 02 x
Search Keywords: PIC18LF2520IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF2520-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    61
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    25
  • RAM Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF2520-I/ML RoHS compliant?
Yes, PIC18LF2520-I/ML is RoHS compliant.
What is the lead time for PIC18LF2520-I/ML?
The standard lead time for PIC18LF2520-I/ML is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 573
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
31
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.42
10
$10.40
31
$10.37
61
$7.91
92
$7.34
122 +
$7.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!