- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF24K50-I/SP
Microchip Technology
PIC18LF24K50-I/SP
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Search Keywords: PIC18LF24K50ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF24K50-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
15 -
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is PIC18LF24K50-I/SP RoHS compliant?
Yes, PIC18LF24K50-I/SP is RoHS compliant.
What is the lead time for PIC18LF24K50-I/SP?
The standard lead time for PIC18LF24K50-I/SP is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
735
can ship
MOQ for out of Stock Qty:
60
Order Increment:
15
17 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
60
$4.34
120
$3.25
180
$3.04
240 +
$2.98
Click for Quote
Log in
to unlock special pricing