- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF24K50-I/ML
Microchip Technology
PIC18LF24K50-I/ML
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC18LF24K50IML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18LF24K50-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | MY |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
61 |
| Program Memory Size: | 16 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 25 |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC18LF24K50-I/ML RoHS compliant?
Yes, PIC18LF24K50-I/ML is RoHS compliant.
What is the lead time for PIC18LF24K50-I/ML?
The standard lead time for PIC18LF24K50-I/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
77
$3.90
153
$2.95
229
$2.75
305 +
$2.70
Click for Quote
Log in
to unlock special pricing