Available Replacements
Альтернативная упаковка
PIC18LF24K42T-I/SO PIC18LF24K42T-I/SO Microchip Technology
PIC18LF24K42T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF24K42-I/SO

MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC18LF24K42ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF24K42-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
Program Memory Size: 16 KB
Number of Programmable I/Os: 25
RAM Size: 1 KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF24K42-I/SO RoHS compliant?
Yes, PIC18LF24K42-I/SO is RoHS compliant.
What is the lead time for PIC18LF24K42-I/SO?
The standard lead time for PIC18LF24K42-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,592 can ship
MOQ for out of Stock Qty:
102
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
102
$2.47
203
$1.87
304
$1.75
405 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!