- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF24K22-I/SS
PIC18LF24K22-I/SS
Microchip Technology
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC18LF24K22ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF24K22-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
RAM Size:768 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
83
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$3.696
83
$3.360
165
$2.540
247
$2.380
329 +
$2.330
Click for Quote
Log in
to unlock special pricing