- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF24K22-I/MV
Microchip Technology
PIC18LF24K22-I/MV
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube
Search Keywords: PIC18LF24K22IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF24K22-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
91 -
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
RAM Size:768 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18LF24K22-I/MV RoHS compliant?
Yes, PIC18LF24K22-I/MV is RoHS compliant.
What is the lead time for PIC18LF24K22-I/MV?
The standard lead time for PIC18LF24K22-I/MV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Can Ship immediately
Manufacturer Stock:
46
can ship
Minimum Order Quantity:
91
Order Increment:
91
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
91
$2.60
182
$2.58
273
$2.35
546
$2.29
1,001
$2.28
2,548
$2.27
5,005
$2.26
7,553 +
$2.25
Click for Quote
Log in
to unlock special pricing