Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF2420-I/SO

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18LF2420ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF2420-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 25
Program Memory Size: 16 KB
Operating Temperature: -40 to 85 °C
RAM Size: 768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF2420-I/SO RoHS compliant?
Yes, PIC18LF2420-I/SO is RoHS compliant.
What is the lead time for PIC18LF2420-I/SO?
The standard lead time for PIC18LF2420-I/SO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Can Ship immediately
Manufacturer Stock:
1,046 can ship
Minimum Order Quantity:
27
Order Increment:
27
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$4.92
54
$4.91
108
$4.83
270
$4.69
513
$4.68
1,026
$4.67
2,511
$4.64
5,022 +
$4.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!