- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF23K22-I/SS
Microchip Technology
PIC18LF23K22-I/SS
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC18LF23K22ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF23K22-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:25
-
Program Memory Size:8 KB
Product Guides
+
Frequently Asked Questions
Is PIC18LF23K22-I/SS RoHS compliant?
Yes, PIC18LF23K22-I/SS is RoHS compliant.
What is the lead time for PIC18LF23K22-I/SS?
The standard lead time for PIC18LF23K22-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
423
Can Ship immediately
Manufacturer Stock:
3,262
can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
47
$1.78
94
$1.76
282
$1.72
517
$1.70
1,034
$1.67
2,538
$1.66
5,029
$1.65
7,520 +
$1.64
Click for Quote
Log in
to unlock special pricing