- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF23K22-I/ML
Microchip Technology
PIC18LF23K22-I/ML
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC18LF23K22IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF23K22-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
61 -
ADC Resolution:10 bit
-
RAM Size:512 B
-
Program Memory Size:8 KB
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18LF23K22-I/ML RoHS compliant?
Yes, PIC18LF23K22-I/ML is RoHS compliant.
What is the lead time for PIC18LF23K22-I/ML?
The standard lead time for PIC18LF23K22-I/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
77
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$3.586
77
$3.260
153
$2.470
229
$2.310
305 +
$2.260
Click for Quote
Log in
to unlock special pricing