Available Replacements
Alternative Packaging
PIC18LF14K50T-I/SS PIC18LF14K50T-I/SS Microchip Technology
PIC18LF14K50T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF14K50-I/SS

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube
Search Keywords: PIC18LF14K50ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF14K50-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
RAM Size: 768 B
Number of Programmable I/Os: 15
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Size: 16 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF14K50-I/SS RoHS compliant?
Yes, PIC18LF14K50-I/SS is RoHS compliant.
What is the lead time for PIC18LF14K50-I/SS?
The standard lead time for PIC18LF14K50-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
Manufacturer Stock:
2,985 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
84
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.80
25
$2.50
50
$2.36
84
$2.26
168
$2.24
252
$2.21
335 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!