- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF14K50-I/MQ
PIC18LF14K50-I/MQ
Microchip Technology
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin QFN EP Tube
Search Keywords: PIC18LF14K50IMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF14K50-I/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
RAM Size:768 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
73
Order Increment:
73
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
73
$2.10
146
$2.06
292
$2.05
511
$2.04
1,022
$2.00
2,555
$1.99
5,037
$1.98
7,519 +
$1.97
Click for Quote
Log in
to unlock special pricing