Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF14K22-I/ML

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP Tube
Search Keywords: PIC18LF14K22IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF14K22-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    91
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    512 B
  • Program Memory Size:
    16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF14K22-I/ML RoHS compliant?
Yes, PIC18LF14K22-I/ML is RoHS compliant.
What is the lead time for PIC18LF14K22-I/ML?
The standard lead time for PIC18LF14K22-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
557 can ship
MOQ for out of Stock Qty:
91
Order Increment:
91
5 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$2.94
182
$2.21
273
$2.06
364 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!