- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF13K22-I/SO
Microchip Technology
PIC18LF13K22-I/SO
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF13K22-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:18
-
ADC Resolution:10 bit
-
RAM Size:256 B