- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF1320T-I/SS
Microchip Technology
PIC18LF1320T-I/SS
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF1320T-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1600 -
RAM Size:256 B
-
Number of Programmable I/Os:16
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash