- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LC801-I/PT
Microchip Technology
PIC18LC801-I/PT
MCU 8-bit PIC18 PIC RISC ROMLess 5V 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC18 PIC RISC ROMLess 5V 80-Pin TQFP Tray
Search Keywords: PIC18LC801IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LC801-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Program Memory Size:N/R
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:1.5 KB
-
Program Memory Type:ROMLess
-
Number of Programmable I/Os:26
Product Guides
+
Frequently Asked Questions
Is PIC18LC801-I/PT RoHS compliant?
Yes, PIC18LC801-I/PT is RoHS compliant.
What is the lead time for PIC18LC801-I/PT?
The standard lead time for PIC18LC801-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,071
can ship
MOQ for out of Stock Qty:
30
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
30
$10.10
60
$7.57
90
$7.07
119 +
$6.93
Click for Quote
Log in
to unlock special pricing