- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F97J94-I/PT
Microchip Technology
PIC18F97J94-I/PT
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC18F97J94IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F97J94-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
119 -
Number of Programmable I/Os:11
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F97J94-I/PT RoHS compliant?
Yes, PIC18F97J94-I/PT is RoHS compliant.
What is the lead time for PIC18F97J94-I/PT?
The standard lead time for PIC18F97J94-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.47
119
$4.33
357
$4.20
595
$4.19
1,071
$4.18
2,618
$4.15
5,117 +
$4.14
Click for Quote
Log in
to unlock special pricing