Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F97J60-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 2.7 V - 2 V to 3.6 V - Pins: 100 - Package t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 2.7 V - 2 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 41.667 MHz – Flash 128 KB – SRAM 3808 bytes – EEPROM 1 Kbytes - I/O: 70 – A/D: 10 bit with 16 channels – 05
Search Keywords: PIC18F97J60IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F97J60-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    119
  • RAM Size:
    3808 B
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    70
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F97J60-I/PT RoHS compliant?
Yes, PIC18F97J60-I/PT is RoHS compliant.
What is the lead time for PIC18F97J60-I/PT?
The standard lead time for PIC18F97J60-I/PT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.06
25
$7.14
50
$7.07
119
$6.95
357
$6.92
595
$6.90
1,071 +
$6.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!