- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F87K90-I/PTRSL
Microchip Technology
PIC18F87K90-I/PTRSL
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray
Search Keywords: PIC18F87K90IPTRSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F87K90-I/PTRSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
RAM Size:4 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:69
Product Guides
+
Frequently Asked Questions
Is PIC18F87K90-I/PTRSL RoHS compliant?
Yes, PIC18F87K90-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F87K90-I/PTRSL?
The standard lead time for PIC18F87K90-I/PTRSL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
833
can ship
MOQ for out of Stock Qty:
30
22 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
30
$8.37
60
$6.28
90
$5.86
119 +
$5.74
Click for Quote
Log in
to unlock special pricing