- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F87K90-I/PT
Microchip Technology
PIC18F87K90-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 80 - Package type: TQFP 80 – ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F87K90-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
119 -
Program Memory Size:128 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:69