Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F87K22T-I/PTRSL

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP T/R
Search Keywords: PIC18F87K22TIPTRSL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F87K22T-I/PTRSL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Number of Programmable I/Os: 69
Program Memory Type: Flash
RAM Size: 4 KB
ADC Resolution: 12 bit
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F87K22T-I/PTRSL RoHS compliant?
Yes, PIC18F87K22T-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F87K22T-I/PTRSL?
The standard lead time for PIC18F87K22T-I/PTRSL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
22 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$13.87
600
$7.34
900
$5.17
1,200 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!