Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F87K22-I/PTRSL

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 80 - Package type: TQFP 80 – ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 80 - Package type: TQFP 80 – Speed 64 MHz – Flash 128 KB – SRAM 4 Kbytes – EEPROM 1 Kbytes - I/O: 69 – A/D: 12 bit with 24 channels – 11 Timers – MSSP – 07 x
Search Keywords: PIC18F87K22IPTRSL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F87K22-I/PTRSL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
ADC Resolution: 12 bit
Program Memory Type: Flash
Number of Programmable I/Os: 69
Operating Temperature: -40 to 85 °C
RAM Size: 4 KB
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F87K22-I/PTRSL RoHS compliant?
Yes, PIC18F87K22-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F87K22-I/PTRSL?
The standard lead time for PIC18F87K22-I/PTRSL is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.53
25
$6.19
50
$5.84
119
$5.63
357
$5.45
595
$5.44
1,071
$5.43
2,618 +
$5.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!