Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F87K22-I/PT

MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 128 KB - 4 KB - 80 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 128 KB - 4 KB - 80 Pins.
Search Keywords: PIC18F87K22IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F87K22-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
Number of Programmable I/Os: 69
RAM Size: 4 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F87K22-I/PT RoHS compliant?
Yes, PIC18F87K22-I/PT is RoHS compliant.
What is the lead time for PIC18F87K22-I/PT?
The standard lead time for PIC18F87K22-I/PT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,189
Can Ship immediately
On Order:
357   can ship 2/1/27
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.90
25
$5.21
119
$4.63
357
$4.62
595
$4.61
1,071
$4.60
2,618
$4.59
5,117 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!