- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F87J94-I/PT
Microchip Technology
PIC18F87J94-I/PT
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray
Search Keywords: PIC18F87J94IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F87J94-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
RAM Size:4 KB
-
Number of Programmable I/Os:67
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:128 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18F87J94-I/PT RoHS compliant?
Yes, PIC18F87J94-I/PT is RoHS compliant.
What is the lead time for PIC18F87J94-I/PT?
The standard lead time for PIC18F87J94-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559
Can Ship immediately
Manufacturer Stock:
1,547
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.21
119
$4.65
357
$4.62
595
$4.61
1,071
$4.60
2,618
$4.59
5,117 +
$4.58
Click for Quote
Log in
to unlock special pricing