- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F87J90-I/PT
Microchip Technology
PIC18F87J90-I/PT
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F87J90-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
119 -
Operating Temperature:-40 to 85 °C
-
RAM Size:3923 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:67
-
Program Memory Size:128 KB
-
Program Memory Type:Flash