Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F8723-I/PT

MCU 8-bit PIC RISC 128KB Flash 5V 80-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 5V 80-Pin TQFP Tray
Search Keywords: PIC18F8723IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F8723-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
Program Memory Type: Flash
ADC Resolution: 12 bit
Number of Programmable I/Os: 70
RAM Size: 3936 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F8723-I/PT RoHS compliant?
Yes, PIC18F8723-I/PT is RoHS compliant.
What is the lead time for PIC18F8723-I/PT?
The standard lead time for PIC18F8723-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Manufacturer Stock:
287 can ship
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.65
5
$17.86
10
$17.14
25
$16.68
50
$16.26
119
$15.65
357 +
$15.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!