Available Replacements
대체 포장
PIC18F8722-I/PT PIC18F8722-I/PT Microchip Technology
PIC18F8722-I/PT

Microchip Technology

In Stock: 166

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F8722T-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP T/R
Search Keywords: PIC18F8722TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F8722T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
ADC Resolution: 10 bit
Number of Programmable I/Os: 68
Program Memory Type: Flash
RAM Size: 3936 B
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F8722T-I/PT RoHS compliant?
Yes, PIC18F8722T-I/PT is RoHS compliant.
What is the lead time for PIC18F8722T-I/PT?
The standard lead time for PIC18F8722T-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$16.58
50
$16.46
100
$16.38
300
$16.34
600
$16.30
900
$16.26
1,200 +
$13.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!