- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F8722-E/PT
Microchip Technology
PIC18F8722-E/PT
MCU 8-bit PIC RISC 128KB Flash 5V 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC RISC 128KB Flash 5V 80-Pin TQFP Tray
Search Keywords: PIC18F8722EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F8722-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
RAM Size:3936 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:68
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F8722-E/PT RoHS compliant?
Yes, PIC18F8722-E/PT is RoHS compliant.
What is the lead time for PIC18F8722-E/PT?
The standard lead time for PIC18F8722-E/PT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
Manufacturer Stock:
3,094
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.96
10
$13.69
25
$13.52
50
$13.35
119
$13.13
357
$13.09
595 +
$13.05
Click for Quote
Log in
to unlock special pricing